896-022-521-112

Heilind Number:EDA896-022-521-112
Manufacturer:EDAC
Manufacturer Number:896-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-112

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Engineered for reliability, these connectors feature a single row of 22 positions, perfect for streamlined board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance and safety. Crafted with Copper Alloy contacts, they guarantee efficient conductivity, with an amperage rating of 3A. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB setups with these durable and high-performing connectors.