896-022-521-203

Heilind Number:EDA896-022-521-203
Manufacturer:EDAC
Manufacturer Number:896-022-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 22 positions, they ensure seamless and efficient PCB-to-PCB connections. With a current rating of 3A, these connectors are perfect for high-performance applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into various systems. Upgrade to these high-quality connectors for optimal performance and durability in your projects. Explore more in our PCB Connectors category.