896-022-521-204

Heilind Number:EDA896-022-521-204
Manufacturer:EDAC
Manufacturer Number:896-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-204

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for reliable performance in demanding environments, these connectors ensure a secure link for your electronics. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look sleek but also meet stringent safety standards. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. With 22 positions available, you have ample room for your connections. Whether you need a straight or right-angle mount, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are suited for various applications. Upgrade your PCB setup with these reliable and durable card edge connectors.