896-022-521-212

Heilind Number:EDA896-022-521-212
Manufacturer:EDAC
Manufacturer Number:896-022-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With two rows and 22 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp environments. Elevate your PCB connections with our high-quality Card Edge Connectors.