896-022-521-602

Heilind Number:EDA896-022-521-602
Manufacturer:EDAC
Manufacturer Number:896-022-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With a contact material of Copper Alloy, they guarantee efficient power transmission with an amperage of 3 A. The single-row design with 22 positions offers seamless integration, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our black Card Edge Connectors for high-quality, high-temperature connectivity solutions.