896-022-521-603

Heilind Number:EDA896-022-521-603
Manufacturer:EDAC
Manufacturer Number:896-022-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in challenging environments, these connectors boast a current rating of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. Featuring a single row configuration with 22 positions, they ensure seamless and reliable board-to-board connections. The copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in their quality and durability for your next project.