896-022-521-604

Heilind Number:EDA896-022-521-604
Manufacturer:EDAC
Manufacturer Number:896-022-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black color and a single row layout, these connectors offer seamless integration into your system. Built for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate 22 positions, perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Upgrade your connectivity solutions with these premium connectors, part of our extensive range of board-to-board PCB connections.