896-022-521-607

Heilind Number:EDA896-022-521-607
Manufacturer:EDAC
Manufacturer Number:896-022-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-607

Detailed Description

Enhance your PCB connections with these high-temperature card edge connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide. With a single row housing and 22 positions, these connectors offer efficient connectivity. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these durable and high-performance connectors.