896-022-521-803

Heilind Number:EDA896-022-521-803
Manufacturer:EDAC
Manufacturer Number:896-022-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-803

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee durability and efficient conductivity. With two rows of 22 positions each, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Explore the full range of our connectors for even more versatile solutions.