896-022-521-804

Heilind Number:EDA896-022-521-804
Manufacturer:EDAC
Manufacturer Number:896-022-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-804

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for seamless PCB connectivity in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of 22 contact positions, each made from robust Copper Alloy, they guarantee reliable power transmission with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where performance and resilience are paramount. Explore our comprehensive range of board-to-board PCB connectors and elevate your connectivity solutions with ease.