896-022-521-807

Heilind Number:EDA896-022-521-807
Manufacturer:EDAC
Manufacturer Number:896-022-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure high performance in demanding environments. Featuring two rows of 22 positions, they provide ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature settings. Whether for data transfer, power supply, or signal transmission, trust in our Card Edge Connectors for seamless and robust connections on your PCBs. Upgrade your setup today with these essential components.