896-022-521-808

Heilind Number:EDA896-022-521-808
Manufacturer:EDAC
Manufacturer Number:896-022-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3A, they offer high performance for a variety of applications. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 22 positions allows for versatile connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for temperatures ranging from -40 to 105°C, these connectors are ideal for use in harsh operating conditions. Choose our Card Edge Connectors for seamless integration in your PCB projects.