896-022-521-812

Heilind Number:EDA896-022-521-812
Manufacturer:EDAC
Manufacturer Number:896-022-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-812

Detailed Description

Enhance the connectivity of your high-temperature devices with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors have a 3A amperage capacity and are built with UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. Featuring two rows and a total of 22 positions, they ensure secure and efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, they guarantee excellent conductivity. With a straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Upgrade your PCB connections with these high-performance Card Edge Connectors.