896-022-522-101

Heilind Number:EDA896-022-522-101
Manufacturer:EDAC
Manufacturer Number:896-022-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-101

Detailed Description

Experience high performance with our High Temp Card Edge Connectors, designed for reliability in demanding environments. Perfect for board to board connections, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 22 positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Trust in our connectors for superior performance in your PCB designs.