896-022-522-102

Heilind Number:EDA896-022-522-102
Manufacturer:EDAC
Manufacturer Number:896-022-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row layout with 22 positions for seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for your boards. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our black connectors to deliver robust and consistent connectivity for your projects.