896-022-522-103

Heilind Number:EDA896-022-522-103
Manufacturer:EDAC
Manufacturer Number:896-022-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The single-row configuration with 22 positions and a .125-inch pitch offers seamless connectivity on your PCB. Engineered for efficiency, these connectors have a .2-inch row spacing and straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your electronic connections with these high-quality Card Edge Connectors.