896-022-522-104

Heilind Number:EDA896-022-522-104
Manufacturer:EDAC
Manufacturer Number:896-022-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Featuring a single row layout with 22 positions, they provide reliable power delivery at an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure and efficient data transmission. With a pitch of .125" and row spacing of .2", they offer seamless integration into your circuit board setup. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.