896-022-522-107

Heilind Number:EDA896-022-522-107
Manufacturer:EDAC
Manufacturer Number:896-022-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-107

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable connectivity in high-temperature settings. Featuring a single row configuration with 22 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. Crafted with copper alloy contact material, they guarantee secure and stable connections. Their straight mount orientation and compact design make them suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any project requiring dependable performance under extreme conditions. Explore our range of connectors today and elevate your connectivity solutions.