896-022-522-201

Heilind Number:EDA896-022-522-201
Manufacturer:EDAC
Manufacturer Number:896-022-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The Copper Alloy contacts provide reliable conductivity, while the dual-row configuration with 22 positions offers versatility for your connectivity needs. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Trust in our innovative technology to streamline your board-to-board connections with ease.