896-022-522-203

Heilind Number:EDA896-022-522-203
Manufacturer:EDAC
Manufacturer Number:896-022-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row layout and 22 positions, they offer ample space for secure and reliable connections. Crafted from durable Copper Alloy, the contacts ensure efficient power transmission, with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your high-temperature applications. Trust in their quality and performance to elevate your PCB connectivity to the next level.