896-022-522-207

Heilind Number:EDA896-022-522-207
Manufacturer:EDAC
Manufacturer Number:896-022-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission up to 3A. With a compact two-row design and a pitch of .125 inches, they provide seamless integration for a variety of applications. The straight mount orientation and 22 positions offer flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and efficiency.