896-022-522-208

Heilind Number:EDA896-022-522-208
Manufacturer:EDAC
Manufacturer Number:896-022-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-208

Detailed Description

Enhance your electronic devices with our meticulously crafted High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for seamless PCB connection. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee both style and safety. Featuring two rows of 22 copper alloy contacts, each with a current rating of 3A, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-quality, high-temperature performance. Explore our range of connectors to find the perfect fit for your needs. Upgrade your setup today and experience seamless connectivity like never before.