896-022-522-212

Heilind Number:EDA896-022-522-212
Manufacturer:EDAC
Manufacturer Number:896-022-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black color and are engineered to withstand high temperatures, making them ideal for industrial applications. With a 3A amperage rating and reliable copper alloy contacts, you can trust in their efficiency. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and quality. Offering 22 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for a variety of PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Elevate your connectivity solutions with these premium Card Edge Connectors.