896-022-522-602

Heilind Number:EDA896-022-522-602
Manufacturer:EDAC
Manufacturer Number:896-022-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for endurance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they offer reliable power transmission for your applications. The Copper Alloy contacts ensure optimal signal integrity, while the 1-row, 22-position layout allows for efficient board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to perform under extreme conditions. Trust in our quality connectors to streamline your PCB setups with precision and durability.