896-022-522-607

Heilind Number:EDA896-022-522-607
Manufacturer:EDAC
Manufacturer Number:896-022-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-607

Detailed Description

Enhance connectivity in high-temperature environments with these black High Temp Card Edge Connectors. Designed for reliable performance, they boast a current rating of 3 A and feature UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row configuration and 22 positions, they offer seamless integration onto PCBs. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105°C, making them a versatile and essential component in any electronic assembly.