896-022-522-608

Heilind Number:EDA896-022-522-608
Manufacturer:EDAC
Manufacturer Number:896-022-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-608

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust amperage of 3A and are built to last with UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 22 positions, they ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, these connectors guarantee reliable conductivity even in extreme temperatures ranging from -40 to 105°C. Perfect for a variety of applications, they offer precision and durability in every connection.