896-022-522-612

Heilind Number:EDA896-022-522-612
Manufacturer:EDAC
Manufacturer Number:896-022-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-612

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 22 positions for seamless board-to-board connectivity. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure secure and efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize signal integrity. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for industrial applications. Upgrade your PCB setup with these high-performance connectors for seamless and reliable data transmission.