896-022-522-803

Heilind Number:EDA896-022-522-803
Manufacturer:EDAC
Manufacturer Number:896-022-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal durability, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The connectors boast a double-row design with 22 positions, offering ample connectivity options. Their .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose our Card Edge Connectors for seamless and secure board-to-board connections.