896-022-522-804

Heilind Number:EDA896-022-522-804
Manufacturer:EDAC
Manufacturer Number:896-022-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-804

Detailed Description

Enhance the reliability of your high-temperature applications with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and 22 positions across 2 rows, they offer seamless connectivity on your PCB. Operating flawlessly in extreme environments ranging from -40 to 105°C, these connectors guarantee consistent functionality. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connectors for secure and efficient board-to-board connections in demanding industrial settings.