896-022-522-808

Heilind Number:EDA896-022-522-808
Manufacturer:EDAC
Manufacturer Number:896-022-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-522-808

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission for your systems. The dual-row design with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-demand environments. Trust in our quality products to streamline your PCB connections and optimize performance.