896-022-526-101

Heilind Number:EDA896-022-526-101
Manufacturer:EDAC
Manufacturer Number:896-022-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-101

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in high-temperature conditions. With a single row layout and a total of 22 contact positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees durability and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board applications, these connectors support an amperage of 3A and operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our innovative solution for your connectivity needs.