896-022-526-104

Heilind Number:EDA896-022-526-104
Manufacturer:EDAC
Manufacturer Number:896-022-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, engineered for ultimate performance in demanding environments. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a contact material of Copper Alloy, they guarantee optimal conductivity for your applications. The straight mount orientation and 1-row layout with 22 positions offer easy and efficient installation on your PCB. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our quality connectors for all your board-to-board PCB connection needs.