896-022-526-107

Heilind Number:EDA896-022-526-107
Manufacturer:EDAC
Manufacturer Number:896-022-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in rigorous environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless integration. The 22 positions and copper alloy contacts guarantee secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high performance is essential. Trust in our connectors to deliver consistent connectivity in even the most demanding conditions.