896-022-526-108

Heilind Number:EDA896-022-526-108
Manufacturer:EDAC
Manufacturer Number:896-022-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 22 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your electronic designs with these essential components.