896-022-526-112

Heilind Number:EDA896-022-526-112
Manufacturer:EDAC
Manufacturer Number:896-022-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless link for your electronic components. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they not only ensure durability but also comply with rigorous safety standards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring 22 positions in a single row layout, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.