896-022-526-201

Heilind Number:EDA896-022-526-201
Manufacturer:EDAC
Manufacturer Number:896-022-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-201

Detailed Description

Enhance your high-temperature PCB connectivity with these durable black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 22 positions, they offer secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic applications. Upgrade your setup with these high-quality components for seamless connectivity and performance.