896-022-526-202

Heilind Number:EDA896-022-526-202
Manufacturer:EDAC
Manufacturer Number:896-022-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they provide efficient power transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment to your PCB. Perfect for board-to-board connections, these connectors offer 22 positions in a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any application. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.