896-022-526-204

Heilind Number:EDA896-022-526-204
Manufacturer:EDAC
Manufacturer Number:896-022-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The connectors boast a double-row design, with 22 positions arranged at a .125-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose our Card Edge Connectors for efficient and secure PCB connectivity.