896-022-526-208

Heilind Number:EDA896-022-526-208
Manufacturer:EDAC
Manufacturer Number:896-022-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and a total of 22 positions, they offer seamless integration for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup requiring top-notch durability and performance. Upgrade your connectivity game with these top-of-the-line connectors.