896-022-526-602

Heilind Number:EDA896-022-526-602
Manufacturer:EDAC
Manufacturer Number:896-022-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row of 22 copper alloy contacts, they offer reliable connectivity with an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise installation on your board. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality products to meet your connectivity needs with efficiency and reliability.