896-022-526-603

Heilind Number:EDA896-022-526-603
Manufacturer:EDAC
Manufacturer Number:896-022-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 22 copper alloy positions, ensuring seamless communication between PCBs. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for critical applications where reliability is paramount. Whether in industrial machinery, telecommunications, or aerospace systems, trust in our connectors to deliver seamless connectivity. Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 22 copper alloy positions, ensuring seamless communication between PCBs. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for critical applications where reliability is paramount. Whether in industrial machinery, telecommunications, or aerospace systems, trust in our connectors to deliver seamless connectivity.