896-022-526-604

Heilind Number:EDA896-022-526-604
Manufacturer:EDAC
Manufacturer Number:896-022-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your electronic assembly needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The Copper Alloy contact material ensures a stable connection, while the 1-row design with 22 positions allows for efficient board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors are easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Choose our Card Edge Connectors for a seamless and high-quality connectivity solution.