896-022-526-607

Heilind Number:EDA896-022-526-607
Manufacturer:EDAC
Manufacturer Number:896-022-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-607

Detailed Description

Elevate the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring protection even in challenging environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a single row configuration with 22 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your system with these high-quality connectors, essential for optimal performance.