896-022-526-612

Heilind Number:EDA896-022-526-612
Manufacturer:EDAC
Manufacturer Number:896-022-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-612

Detailed Description

Enhance your PCB connectivity with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 22 positions, they offer seamless integration for a variety of applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Trust in their straight mount orientation for easy installation and secure attachment. Elevate your connectivity solutions today with these top-of-the-line connectors.