896-022-526-803

Heilind Number:EDA896-022-526-803
Manufacturer:EDAC
Manufacturer Number:896-022-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With two rows and 22 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose straight mount orientation for easy installation. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.