896-022-526-807

Heilind Number:EDA896-022-526-807
Manufacturer:EDAC
Manufacturer Number:896-022-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-807

Detailed Description

Elevate your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 22 positions, they ensure efficient and secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for applications requiring stability and durability. Whether for industrial, commercial, or consumer electronics, trust in our Card Edge Connectors to deliver seamless connectivity solutions.