896-022-526-808

Heilind Number:EDA896-022-526-808
Manufacturer:EDAC
Manufacturer Number:896-022-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-526-808

Detailed Description

Discover our high temperature card edge connectors, designed for durability and reliability in extreme environments. With a sleek black finish and a housing material made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand even the most demanding conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient connections. With 22 positions and a straight mount orientation, they offer versatility for various applications. Operating in a wide temperature range from -40 to 105°C, these connectors are perfect for both industrial and commercial use. Trust in our premium quality connectors for seamless board-to-board PCB connections.