896-022-540-101

Heilind Number:EDA896-022-540-101
Manufacturer:EDAC
Manufacturer Number:896-022-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 22 positions, perfect for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for thermal stability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with these cutting-edge connectors.