896-022-540-103

Heilind Number:EDA896-022-540-103
Manufacturer:EDAC
Manufacturer Number:896-022-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-103

Detailed Description

Elevate your electronic connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a low amperage of 3 A, they offer efficient power transmission while the Copper Alloy contact material ensures secure and stable connections. Perfect for single-row setups, these connectors have a pitch of .125 in and accommodate 22 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their suitability for various applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.