896-022-540-104

Heilind Number:EDA896-022-540-104
Manufacturer:EDAC
Manufacturer Number:896-022-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in sleek Black. Designed for high temperature environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a single row layout featuring 22 positions, they offer seamless integration for various applications. The Copper Alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your electronic projects. Upgrade your setup with our Card Edge Connectors and experience enhanced connectivity like never before.